Norcomp 977-037-010-031 technical specifications.
| Color | Grey |
| Height | 25mm |
| Lead Free | Contains Lead |
| Length | 69.5mm |
| Material | ABS |
| Number of Positions | 37 |
| Series | 977 |
| Shielding | Unshielded |
| Width | 53.2mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 977-037-010-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
