Backshell 180° D Shell Size Chrome Acrylonitrile Butadiene Styrene Kit
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Height | 18.6mm |
| Lead Free | Contains Lead |
| Length | 67.1mm |
| Material | ABS |
| Number of Positions | 50 |
| Series | 977 |
| Shielding | Unshielded |
| Width | 44.5mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |