Norcomp 977-050-020-121 technical specifications.
| Color | Silver |
| Height | 18.6mm |
| Lead Free | Contains Lead |
| Length | 67.1mm |
| Material | Plastic |
| Number of Positions | 50 |
| Plating | Copper |
| Series | 977 |
| Shielding | Shielded |
| Width | 44.5mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 977-050-020-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
