180° E Shell backshell, size 9, designed for shielded, round wire/cable applications. Constructed from Acrylonitrile Butadiene Styrene (ABS) with nickel over copper plating. Features a UL94 HB flammability rating and a lead-free composition. Dimensions include a height of 16.7mm, width of 48.6mm, and length of 31.3mm. Supplied in bulk packaging with 50 units per package.
Norcomp 979-009-020R121 technical specifications.
| Body Material | ABS |
| Package/Case | 009 |
| Flammability Rating | UL94 HB |
| Height | 16.7mm |
| Lead Free | Lead Free |
| Length | 31.3mm |
| Material | Plastic |
| Number of Positions | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Copper, Chrome |
| Reach SVHC Compliant | No |
| Series | 979, ARMOR |
| Shell Material | ABS |
| Shell Size | 9 |
| Shielding | Shielded |
| Width | 48.6mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 979-009-020R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.