
9-position, 9-contact shielded metal backshell with 180° entry. Constructed from nickel-plated zinc die cast metal and plastic, this component features a UL94 HB flammability rating and a silver finish. Designed for round wire/cable, it measures 31mm in length, 16mm in width, and 48.3mm in height. This RoHS compliant accessory is supplied in bulk packaging.
Norcomp 979-009-030R121 technical specifications.
| Body Material | Zinc |
| Package/Case | 009 |
| Color | Silver |
| Flammability Rating | UL94 HB |
| Height | 48.3mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Material | Metal, Plastic |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Copper, Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 979, ARMOR |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Width | 16mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 979-009-030R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
