
180° backshell kit for 37 position connectors, featuring a shielded, silver-colored die-cast zinc alloy shell with a UL94 HB flammability rating. This metal and plastic assembly offers a robust solution with copper and nickel plating, measuring 69.3mm in length, 48.3mm in height, and 16mm in width. Designed for round wire/cable types, this lead-free component is supplied in bulk packaging.
Norcomp 979-037-030R121 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 HB |
| Height | 48.3mm |
| Lead Free | Lead Free |
| Length | 69.3mm |
| Material | Metal, Plastic |
| Number of Positions | 37 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Copper, Nickel |
| Reach SVHC Compliant | No |
| Series | 979, ARMOR |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Width | 16mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 979-037-030R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
