Accessories, 980 Series Eternet Straight Backshell
Norcomp 980-015-030-121 technical specifications.
| Color | Silver |
| Material | Metal |
| Number of Positions | 15 |
| Plating | Copper |
| Series | 980 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 980-015-030-121 to view detailed technical specifications.
No datasheet is available for this part.