90° shielded metal backshell kit for round wire/cable, featuring a 9-position configuration with 9 contacts. Constructed from zinc shell material with copper plating and a silver finish. Lead-free and supplied in bulk packaging with 50 units per package.
Norcomp 981-009-130R121 technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| Series | 981, ARMOR |
| Shell Material | Zinc |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 981-009-130R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.