Norcomp 981-015-030R121 technical specifications.
| Package/Case | 015 |
| Color | Silver |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Material | Metal |
| Number of Positions | 15 |
| Package Quantity | 25 |
| Plating | Copper |
| Reach SVHC Compliant | No |
| Series | 981, ARMOR |
| Shell Material | Zinc |
| Shell Size | 15 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 981-015-030R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
