Norcomp 981-025-030-121 technical specifications.
| Color | Silver |
| Lead Free | Contains Lead |
| Length | 53.5mm |
| Material | Metal |
| Number of Positions | 25 |
| Plating | Copper |
| Series | 981 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 981-025-030-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.