The 982-015-020-121 is a 15-position shielded connector backshell from Norcomp, featuring a 015 package and silver color. It has a flammability rating of UL94 V-0 and is made of plastic with a copper plating. The backshell measures 40.9mm in height, 39.6mm in length, and 16mm in width, with a round wire/cable type. It is available in a bag packaging with 25 pieces per package and contains lead.
Norcomp 982-015-020-121 technical specifications.
| Package/Case | 015 |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 40.9mm |
| Lead Free | Contains Lead |
| Length | 39.6mm |
| Material | Plastic |
| Number of Positions | 15 |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating | Copper |
| Series | 982 |
| Shielding | Shielded |
| Width | 16mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 982-015-020-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
