Norcomp 982-025-020-121 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 46mm |
| Lead Free | Contains Lead |
| Length | 53.3mm |
| Material | Plastic |
| Number of Positions | 25 |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating | Copper |
| Series | 982 |
| Shielding | Shielded |
| Width | 16mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 982-025-020-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.