Norcomp 982-037-010-031 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 46mm |
| Lead Free | Contains Lead |
| Length | 69.6mm |
| Material | Thermoplastic |
| Number of Positions | 37 |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating | Plastic |
| Series | 982 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Width | 16mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 982-037-010-031 to view detailed technical specifications.
No datasheet is available for this part.