Norcomp 986-050-020-121 technical specifications.
| Color | Silver |
| Height | 41.9mm |
| Lead Free | Contains Lead |
| Length | 56.9mm |
| Material | Steel, Metal |
| Number of Positions | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | 986 |
| Shielding | Shielded |
| Width | 15.2mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 986-050-020-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.