Norcomp CCA-009-M01R152 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads, Free Ends |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Norcomp CCA-009-M01R152 to view detailed technical specifications.
No datasheet is available for this part.