Norcomp CCA-015-I18R152 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Gender | Female |
| Length | 18inch |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CCA |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp CCA-015-I18R152 to view detailed technical specifications.
No datasheet is available for this part.