Norcomp CF09P technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | CF |
| RoHS | Compliant |
Download the complete datasheet for Norcomp CF09P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.