Norcomp IPRJCONN-M technical specifications.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Shielded |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Norcomp IPRJCONN-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.