Norcomp IPRJCONN-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 30 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Norcomp IPRJCONN-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.