Norcomp IPRJPLUGCOVER-M technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Gender | Male |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS | Compliant |
Download the complete datasheet for Norcomp IPRJPLUGCOVER-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.