Norcomp IPRJPLUGCOVER-P technical specifications.
| Color | Black |
| Gender | Male |
| Mount | Free Hanging |
| Package Quantity | 30 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS | Compliant |
Download the complete datasheet for Norcomp IPRJPLUGCOVER-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.