Norcomp RJADK09P7080811 technical specifications.
| Color | Black |
| Connector Type A | D-Sub, Standard |
| Connector Type B | RJ45 |
| Gender Type A | Male |
| Gender Type B | Female |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | RJADK |
| RoHS | Compliant |
Download the complete datasheet for Norcomp RJADK09P7080811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
