
This adapter features a female D-Sub connector on one end and a female RJ45 connector on the other, with a black color. It is available in a bulk packaging quantity of 50 pieces. The adapter is not compliant with Reach SVHC regulations. It is part of the RJADK series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp RJADK09S7080811 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | D-Sub, Standard |
| Connector Type B | RJ45 |
| Gender Type A | Female |
| Gender Type B | Female |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | RJADK |
| RoHS | Compliant |
Download the complete datasheet for Norcomp RJADK09S7080811 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
