Norcomp SF6715 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 15 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Seal-D SF67 |
| RoHS | Compliant |
Download the complete datasheet for Norcomp SF6715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.