The nRF24LE1-F16Q24-SAMPLE is a QFN-packaged transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 3.6V and has a data rate of 2Mbps. The device is designed for SPI interface and has an output power of 0dBm. It is part of the nRF24L series and is packaged in bulk quantities of 5 units.
Nordic Semiconductor nRF24LE1-F16Q24-SAMPLE technical specifications.
| Package/Case | QFN |
| Data Rate | 2Mbps |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | nRF24L |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF24LE1-F16Q24-SAMPLE to view detailed technical specifications.
No datasheet is available for this part.