The nRF24LE1 is a 2Mbps SPI transceiver with a QFN package and operating temperature range of -40°C to 85°C. It operates on a supply voltage of 3.6V and has an output power of 0dBm. The device is available in a bulk packaging with 5 units per package. It is part of the nRF24L series.
Nordic Semiconductor nRF24LE1-F16Q48-SAMPLE technical specifications.
| Package/Case | QFN |
| Data Rate | 2Mbps |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | nRF24L |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF24LE1-F16Q48-SAMPLE to view detailed technical specifications.
No datasheet is available for this part.