Nordic Semiconductor NRF51422-QFAA-R V2 technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Current - Receiving | 13mA |
| Current - Transmitting | 16mA |
| Data Bus Width | 32b |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART, 2-Wire |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Number of I/Os | 31 |
| Number of Timers/Counters | 3 |
| Operating Frequency | 2.4 GHz |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | -20dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RAM Size | 16KB |
| Sensitivity | -96dBm |
| Series | nRF51 |
| Weight | 0.005309oz |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF51422-QFAA-R V2 to view detailed technical specifications.
No datasheet is available for this part.