Norgren 04015600 technical specifications.
| Manufacturer Series | 040 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Supply Current | 10A |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Norgren 04015600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.