Norgren 0880300 technical specifications.
| Package/Case | 120 |
| Contact Type | 1 change-over |
| Manufacturer Series | 18D |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Norgren 0880300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
