Norgren 100231008 technical specifications.
| Length | 38.2mm |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 10mm |
| Pin Diameter | 10mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Norgren 100231008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.