Norgren 100290400 technical specifications.
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Bulkhead |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren 100290400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.