Norgren 100601200 technical specifications.
| Dielectric Material | NICKEL PLATED |
| Finish | NICKEL PLATED |
| Manufacturer Series | 1006 |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Push In |
| Outside Diameter | 20.6mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Norgren 100601200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.