Norgren 101250838 technical specifications.
| Dielectric Material | NICKEL PLATED |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Outside Diameter | 8mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren 101250838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
