Norgren 102251028 technical specifications.
| Length | 33.7mm |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Norgren 102251028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.