Norgren 150050018 technical specifications.
| Length | 14.5mm |
| Material | Brass |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren 150050018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.