Norgren 150232818 technical specifications.
| Length | 16mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren 150232818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.