Norgren 150430048 technical specifications.
| Dielectric Material | NICKEL PLATED |
| Material | Brass |
| Outside Diameter | 12.7mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren 150430048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
