Norgren 160230518 technical specifications.
| Operating medium | Compressed air or all other fluids which are compatible with the materials. |
| Material (details) | Nickel-plated brass. |
| Manufacturer part # | 160230518 |
| External thread | M5 |
| Category | Reducer |
| Internal thread | 1/8" |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren 160230518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.