Norgren 160232838 technical specifications.
| Operating medium | Compressed air or all other fluids which are compatible with the materials. |
| Material (details) | Nickel-plated brass. |
| Manufacturer part # | 160232838 |
| Category | Reducer |
| Internal thread | 3/8" |
| External thread | 1/4" |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren 160232838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.