Norgren 18-013-991 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren 18-013-991 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
