
Norgren 4255-51 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Wire |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Norgren 4255-51 to view detailed technical specifications.
No datasheet is available for this part.