Norgren 601112148 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Norgren 601112148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
