Norgren 8.62442E+14 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP65 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Norgren 8.62442E+14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.