Norgren B07-201-M3KG technical specifications.
| Package/Case | 201 |
| Manufacturer Series | B07 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Norgren B07-201-M3KG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.