Norgren B72G-2GK-QT3-RMN technical specifications.
| Category | Compressed air filter/regulator |
| Type | B72G-2GK-QT3-RMN |
| Max. operating pressure | 10 bar |
| Operating medium | Compressed air |
| Connection | G1/4 |
| Manufacturer part # | B72G-2GK-QT3-RMN |
| Internal thread | 1/4" |
| Material (details) | Case: Diecast zinc· Plastic container without protective box· Adjustment knob: Acetal |
| RoHS | Not Compliant |
Download the complete datasheet for Norgren B72G-2GK-QT3-RMN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.