Norgren B72G-2GK-ST3-RMN technical specifications.
| Manufacturer Series | B72G |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -34°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Norgren B72G-2GK-ST3-RMN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
