Norgren BL64-401 technical specifications.
| Manufacturer Series | BL64 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Norgren BL64-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.