Norgren BL72-201G technical specifications.
| Manufacturer Series | BL72 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Norgren BL72-201G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.