Norgren C01250628 technical specifications.
| Length | 23m |
| Material | Brass |
| Outside Diameter | 15mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Norgren C01250628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
