Norgren C01250828 technical specifications.
| Length | 26m |
| Material | Brass |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Norgren C01250828 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.